
I2C Hot Swap Accelerator IC, designed for surface mount applications. Features a 2.7V to 5.5V supply voltage range and operates from -40°C to 85°C. Packaged in an 8-MSOP configuration, measuring 3mm in length and 3mm in depth. This lead-free, RoHS-compliant component is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices LTC4300A-1IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4300A-1IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4300A-1IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
