
The LTC4300A-2IMS8#TR is a general purpose IC from Analog Devices, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 5.5V. The IC is available in quantities of 2500 per reel, packaged in tape and reel format. However, it is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4300A-2IMS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4300A-2IMS8#TR technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4300A-2IMS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
