
The LTC4300A-3CMS8#PBF is a surface mount general purpose IC from Analog Devices, packaged in an MSOP case with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 2.7V to 5.5V and is compliant with RoHS regulations. The IC is available in a package quantity of 50 and is packaged in a rail/Tube format. It is not radiation hardened and is lead free.
Sign in to ask questions about the Analog Devices LTC4300A-3CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4300A-3CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4300A-3CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
