
2-Wire Bus Buffer, Level Shifting, Hot Swappable. Features 75ns propagation delay, 2.7V to 5.5V supply voltage range, and operation from -40°C to 85°C. Surface mountable in an MSOP package with dimensions of 3mm x 3mm x 0.86mm. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC4300A-3IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4300A-3IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4300A-3IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
