The LTC4301LIDD#TRPBF is a surface mount DFN general purpose IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. This IC is available in tape and reel packaging with a quantity of 2500 units per reel. It is RoHS compliant and not radiation hardened.
Analog Devices LTC4301LIDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
