
I2C Accelerator IC for hot-swapping applications. Features I2C, SMBus, and 2-Wire interface compatibility. Operates from a 2.7V to 5.5V supply voltage with a maximum operating temperature of 85°C. Packaged in an 8-MSOP surface-mount component with dimensions of 3mm x 3mm x 0.86mm. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4303IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4303IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Interface | I2C, SMBus, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4303IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
