LTC4305 - 2-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering
Analog Devices LTC4305CDHD#TR technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.