
The LTC4305IGN#PBF is an I2C/SMBus interface IC from Analog Devices. It is packaged in a lead-free SSOP package and is designed to operate over the temperature range of -40°C to 85°C. This IC is suitable for surface mount applications and is available in quantities of 100 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC4305IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4305IGN#PBF technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4305IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
