
The LTC4305IGN#TRPBF is an I2C/SMBus interface IC from Analog Devices, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. This IC is suitable for use in a variety of applications requiring I2C or SMBus communication.
Sign in to ask questions about the Analog Devices LTC4305IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4305IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4305IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
