
Quad 2-Wire Bus Multiplexer IC for I2C and SMBus interfaces. Features a 2.7V to 5.5V supply voltage range and operates from 0°C to 70°C. Packaged in a 24-pin SSOP with dimensions of 8.74mm (L) x 3.99mm (W) x 1.48mm (H). Surface mountable and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4306CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4306CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.48mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4306CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
