
Quad-channel I2C multiplexer for general interface applications. Supports I2C, SMBus, and 2-Wire bus protocols. Features a 24-pin SSOP package for surface mounting. Operates within a temperature range of 0°C to 70°C. Supplied on tape and reel in a 2500-unit package quantity. Lead-free and RoHS compliant.
Analog Devices LTC4306CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4306CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
