The LTC4306IGNTR is a surface mount I2C/SMBus interface IC from Analog Devices. It operates over a temperature range of -40°C to 85°C. This IC is packaged in a lead-free SSOP package and is available in quantities of 2500 per reel. The LTC4306IGNTR is suitable for use in applications where a 2-wire interface is required.
Analog Devices LTC4306IGNTR technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.