
Quad-channel I2C/SMBus multiplexer for 2-wire bus interfacing. Operates from a 2.7V to 5.5V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. Surface mountable in a QFN package, this RoHS compliant component is designed for general interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4306IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4306IUFD#PBF technical specifications.
| Package/Case | QFN |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4306IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
