The LTC4307CDD is a commercial temperature, 3.3V buffer/inverter driver with a maximum operating temperature of 70°C. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin HVSON package with a width and length of 3mm. It operates with a supply voltage between 2.3V and 5.5V and is suitable for use in buffer or inverter based peripheral driver applications.
Analog Devices LTC4307CDD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.