
Hot Swap Bus Buffer IC, MSOP-8 package, designed for surface mount applications. Features a wide operating voltage range from 2.3V to 5.5V, with a maximum operating temperature of 70°C. Offers a low output voltage of 160mV and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4307CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4307CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Output Voltage | 160mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4307CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
