
The LTC4308CDD#PBF is a surface mount power management IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. The device is packaged in a DFN package, available in quantities of 121, and is packaged in a rail/Tube format. The LTC4308CDD#PBF has an output voltage of 300mV.
Sign in to ask questions about the Analog Devices LTC4308CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4308CDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Voltage | 300mV |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4308CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
