
2-Wire Bus Buffer, Level Shifting, Hot Swappable. Features low voltage operation from 2.3V to 5.5V with an output voltage of 300mV. Designed for surface mount installation in an MSOP package, operating between -40°C and 85°C. RoHS compliant.
Analog Devices LTC4308IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4308IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
