
Buffer, Accelerator 2 Channel 400kHz 16-SSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4309IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Input/Output | 2-Wire Bus |
| Voltage - Supply | 2.3V ~ 5.5V |
| Data Rate (Max) | 400kHz |
| RoHS | ROHS3 Compliant |
Download the complete datasheet for Analog Devices LTC4309IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
