
The LTC4310CDD-1#PBF is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3V to 5.5V and consumes a maximum supply current of 6.5mA. The device is packaged in a DFN package and is available in quantities of 121. It is compliant with RoHS regulations and is packaged in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC4310CDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4310CDD-1#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 6.5mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4310CDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.