
The LTC4310CMS-1#PBF is a voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device has a propagation delay of 170ns and an operating supply current of 6.5mA. It is RoHS compliant and available in a 50-piece MSOP package.
Analog Devices LTC4310CMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 6.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6.5mA |
| RoHS | Compliant |
No datasheet is available for this part.
