
LINEAR TECHNOLOGY LTC4310CMS-2#PBF Digital Isolator, 170 ns, 3 V, 5.5 V, MSOP, 10 Pins
Sign in to ask questions about the Analog Devices LTC4310CMS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4310CMS-2#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4310CMS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
