
The LTC4311CDC#TRMPBF is a surface mount voltage reference IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has an operating supply current of 300uA and is packaged in a DFN package. The device is RoHS compliant and available on tape and reel in quantities of one. It is not radiation hardened.
Sign in to ask questions about the Analog Devices LTC4311CDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4311CDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4311CDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
