
I2C logic buffer supporting 1.8V, 2.5V, 3.3V, and 5V operation. Surface mountable in a 6-pin SC package, this RoHS compliant component operates from 0°C to 70°C with a typical operating supply current of 300µA. Features lead-free construction and is supplied on tape and reel.
Analog Devices LTC4311CSC6#TRMPBF technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4311CSC6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
