
1-Channel I2C Accelerator, SC70-6 package, surface mount IC designed for interface applications. Features a maximum operating temperature of 70°C and a minimum of 0°C. Operates with a supply current of 300µA. Supplied in tape and reel packaging, with 2500 units per package. RoHS compliant.
Analog Devices LTC4311CSC6#TRPBF technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4311CSC6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
