I2C Logic Buffer 1.8V/2.5V/3.3V/5V Automotive 6-Pin SC-70 T/R
Analog Devices LTC4311ISC6#PBF technical specifications.
| Package/Case | SC |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.