1-channel I2C accelerator, SC70-6 package, surface mount. Features a maximum operating temperature of 85°C and a minimum of -40°C. Offers a typical operating supply current of 300µA. Lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4311ISC6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4311ISC6#TRMPBF technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4311ISC6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
