
I2C buffer IC featuring a 2-wire interface, designed for signal buffering and repeating. This integrated circuit offers two drivers and one receiver, operating within a temperature range of -40°C to 85°C. Packaged in a 16-pin MSOP, this RoHS compliant component is supplied in tubes of 37 units.
Analog Devices LTC4312IMS#PBF technical specifications.
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of Receivers | 1 |
| Package Quantity | 37 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4312IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
