
The LTC4313IDD-1#PBF is a single I2C/SMBus interface IC, suitable for operation over a -40°C to 85°C temperature range. It is available in a surface mount DFN package. The device is RoHS compliant and operates from a supply voltage of 2.9V to 5.5V. The LTC4313IDD-1#PBF has an operating supply current of 8.1mA.
Sign in to ask questions about the Analog Devices LTC4313IDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4313IDD-1#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 8.1mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4313IDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
