
I2C Logic Buffer, designed for robust signal integrity in 3.3V and 5V systems. This surface mountable integrated circuit features an 8-pin MSOP package, supporting I2C, SMBus, and 2-Wire interfaces. Operating across a wide temperature range from -40°C to 85°C, it handles supply voltages from 2.9V to 5.5V. The buffer provides one driver and one receiver, with a typical operating supply current of 8.1mA. This RoHS compliant component is supplied in a tube of 50 units.
Sign in to ask questions about the Analog Devices LTC4313IMS8-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4313IMS8-2#PBF technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 8.1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4313IMS8-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
