
The LTC4314CUDC#PBF is an I2C interface IC from Analog Devices, packaged in a QFN EP package. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.9V and 5.5V. This lead-free device is RoHS compliant and available in quantities of 91.
Sign in to ask questions about the Analog Devices LTC4314CUDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4314CUDC#PBF technical specifications.
| Package/Case | QFN EP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 91 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4314CUDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
