
LTC4314 - Pin-Selectable, 4-Channel, 2-Wire Multiplexer with Bus Buffers
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4314IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Interface | I2C, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 4 |
| Number of Receivers | 1 |
| Package Quantity | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4314IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.