
The LTC4315CDE#PBF is a surface mount I2C/SMBus interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 2.9V to 5.5V and consumes an operating supply current of 8.1mA. The device is packaged in a DFN package and is RoHS compliant. It is available in quantities of 91 per rail/tube packaging. The LTC4315CDE#PBF is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC4315CDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4315CDE#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Current | 8.1mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4315CDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
