
OR Controller N-Channel Single Automotive 12-Pin DFN EP Tube
Sign in to ask questions about the Analog Devices LTC4352CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4352CDD#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200uA |
| Max Output Voltage | 24V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Output Voltage | 12V |
| Package Quantity | 121 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4352CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
