
18V, 1.5A Hot Swap Controller with a single-channel, 12-pin DFN package. This power management IC features a minimum operating voltage of 2.9V and a maximum of 18V, with a typical operating supply current of 1.4mA. It offers a turn-on delay of 250ns and a turn-off delay of 200ns, operating within a temperature range of 0°C to 70°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for protecting circuits during power transitions.
Analog Devices LTC4352CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
No datasheet is available for this part.
