
Automotive OR controller IC featuring a single N-channel driver and output, operating from a 2.9V to 18V supply. This integrated circuit offers a 250ns turn-on delay and a 500ns turn-off delay. Encased in a 12-pin MSOP package, it functions across an extended temperature range of -40°C to 150°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC4352HMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4352HMS#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4352HMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
