
The LTC4352HMS#TRPBF is a 1-channel power switch from Analog Devices, operating within a temperature range of -40°C to 150°C. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 2.9V. The device is packaged in MSOP and is available in quantities of 2500. It is compliant with RoHS regulations and has a turn-on delay time of 250ns and a turn-off delay time of 200ns.
Sign in to ask questions about the Analog Devices LTC4352HMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4352HMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 1 |
| Operating Supply Current | 1.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4352HMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
