
Analog Devices LTC4353CDE#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 2 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4353CDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
