The LTC4353CMS#TRPBF is a dual-channel power switch from Analog Devices, packaged in an MSOP case. It operates within a temperature range of 0°C to 70°C. The device can handle supply voltages between 2.9V and 6V. Each channel has a propagation delay of 1000ns, turn-on delay time of 1us, and turn-off delay time of 1us. The LTC4353CMS#TRPBF is RoHS compliant and available in tape and reel packaging.
Analog Devices LTC4353CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1us |
| Turn-On Delay Time | 1us |
| RoHS | Compliant |
No datasheet is available for this part.