
Dual ideal diode controller for power management applications. Features 18V maximum input voltage and 3V minimum input voltage, with two independent drivers and outputs. Operates within a -40°C to 85°C temperature range. Packaged in an MSOP, this RoHS compliant component offers 400ns turn-on delay and 1µs turn-off delay.
Analog Devices LTC4353IMS#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 37 |
| Propagation Delay | 1000ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1us |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4353IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
