The LTC4353IMS#TRPBF is a dual power management IC from Analog Devices, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a propagation delay of 1000ns and a turn-on/turn-off delay time of 1us. It is available in a tape and reel packaging format.
Analog Devices LTC4353IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1us |
| Turn-On Delay Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4353IMS#TRPBF to view detailed technical specifications.
No datasheet is available for this part.