
Analog Devices LTC4354CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4354CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
