
Automotive OR controller IC, N-channel, single. Features DFN package, 8-pin. Operates from -40°C to 85°C with 1.2mA supply current. Turn-off delay time is 700ns. Lead-free and RoHS compliant. Supplied in tape and reel packaging, 2500 units per package.
Analog Devices LTC4354IDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4354IDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
