
Analog Devices LTC4354IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4354IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
