
The LTC4354IS8#TRPBF is a general purpose power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a lead free SOIC package. The device has a typical operating supply current of 1.2mA. It is RoHS compliant and available in quantities of 2500 per reel. The LTC4354IS8#TRPBF has a turn-off delay time of 700ns.
Sign in to ask questions about the Analog Devices LTC4354IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4354IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4354IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
