
Analog Devices LTC4355CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Operating Supply Current | 2mA |
| Package Quantity | 37 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4355CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
