High-performance electronic component, a source selector integrated circuit, designed for power management applications. Features a 300ns turn-off delay time and operates within a 0°C to 70°C temperature range. Supplied in a 16-lead SOIC package, this component draws a maximum operating supply current of 2mA. Packaged in tape and reel for automated assembly, with 2500 units per package, and is RoHS compliant.
Analog Devices LTC4355CS#TRPBF technical specifications.
| Package/Case | S |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
No datasheet is available for this part.
