The LTC4355HMS#PBF is a surface mount power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 80V and a minimum supply voltage of 9V. The device has a typical operating supply current of 2mA. It is available in a 37-piece rail/tube packaging and is compliant with RoHS regulations. The LTC4355HMS#PBF has a turn-off delay time of 300ns.
Sign in to ask questions about the Analog Devices LTC4355HMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4355HMS#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4355HMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
