
IC OR CTRLR SRC SELECT 16MSOP
Sign in to ask questions about the Analog Devices LTC4355HMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4355HMS#TRPBF technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4355HMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.