
High-performance IC for power management, featuring source selection control. This component offers a 2mA operating supply current and a fast 300ns turn-off delay time. Encased in a 4mm DFN package, it operates reliably across a wide temperature range from -40°C to 85°C. Delivered in tape and reel packaging, this RoHS compliant solution is ideal for demanding applications.
Sign in to ask questions about the Analog Devices LTC4355IDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4355IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4355IDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
