The LTC4355IMS#PBF is a dual output power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package with a height of 0.86mm. This device is RoHS compliant but not radiation hardened or SVHC compliant. It can supply up to 2mA of current and operates with a maximum supply voltage of 80V and a minimum supply voltage of 9V.
Sign in to ask questions about the Analog Devices LTC4355IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4355IMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Number of Outputs | 2 |
| Package Quantity | 37 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4355IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.